- RS Stock No.:
- 188-4846
- Mfr. Part No.:
- MIKROE-3466
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 188-4846
- Mfr. Part No.:
- MIKROE-3466
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
Pressure 12 click is a barometric gauge pressure measuring Click board™, equipped with the Amplified Basic Pressure sensor series (ABP), which features a ratiometric analog output, which is proportional to the applied pressure. It features a very low Total Error Band of 1.5% of FS, a specification used to describe all the measurement errors and deviations within the sensor itself. The ABP series sensor uses a calibrated and thermally compensated ASIC, providing a ratiometric output updated at a frequency of 1kHz. It can be directly used by the A/D conversion section of the host MCU, but it can also be directly used in a control feedback loop, for low latency operations. Pressure 12 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Pressure Sensor |
Featured Device | ABPLLNN600MGAA3 |
Kit Name | Pressure 12 Click |