- RS Stock No.:
- 188-4832
- Mfr. Part No.:
- MIKROE-3437
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 188-4832
- Mfr. Part No.:
- MIKROE-3437
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
Temp-Log 6 click is a temperature sensing Click board™, which features the MAX6642, a specifically designed IC, capable of measuring its own die temperature, as well as a temperature at a remote PN junction. This option makes Temp-Log 6 click well-suited for monitoring the temperature of a CPU, GPU or FPGA, where the PN junction is typically a substrate PNP transistor on the die of the measured IC. Instead of measuring the PN junction of a specifically designed IC, Temp-Log 6 click can also use an external diode or a small-signal transistor. The MAX6642 can also report an ALERT signal if programmed temperature thresholds are exceeded.
Temp-Log 6 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Temp-Log 6 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
Featured Device | MAX6642 |
Kit Name | Temp-Log 6 Click |