- RS Stock No.:
- 187-9005
- Mfr. Part No.:
- MIKROE-3310
- Brand:
- MikroElektronika
Available to back order for despatch 28/06/2024
Added
Price Each
£12.25
(exc. VAT)
£14.70
(inc. VAT)
Units | Per unit |
1 - 4 | £12.25 |
5 - 9 | £11.76 |
10 + | £11.30 |
- RS Stock No.:
- 187-9005
- Mfr. Part No.:
- MIKROE-3310
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
3D Hall 3 click is a very accurate, magnetic field sensing Click board™, used to measure the intensity of the magnetic field across three perpendicular axes. It is equipped with the LIS2MDL, a low power 3D magnetic sensor. This IC has a separate Hall sensing element on each axis, which allows a very accurate and reliable measurement of the magnetic field intensity in a 3D space, offering a basis for accurate positional calculations. Both I2C and SPI communication protocols are supported by the LIS2MDL. This sensor IC features a powerful programmable interrupt engine, allowing firmware optimization.
3D Hall 3 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
3D Hall 3 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Durable polyester construction
Specifications
Attribute | Value |
---|---|
Sensor Technology | 3D Magnetic Sensor |
Featured Device | LIS2MDL |
Kit Name | 3D Hall 3 Click |
Related links
- MikroElektronika 3D Hall Click Hall Effect Sensor mikroBus Click...
- MikroElektronika 3D Hall 8 Click 3D Magnetic Sensor mikroBus Click...
- MikroElektronika Magnetic Rotary 2 Click 3D Magnetic Sensor Add On...
- MikroElektronika 3D HALL 5 CLICK Evaluation Board
- MikroElektronika 3D HALL 9 CLICK Hall Effect Sensor Add On Board...
- MikroElektronika MIKROE-4468, Accel 15 Click Switches &...
- MikroElektronika Compass 6 Click 3D Magnetic Sensor Add On Board...
- MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board...