Okdo 110060971, Air Quality IoT Starter Kit

  • RS Stock No. 181-8207
  • Mfr. Part No. 110060971
  • Brand Okdo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

OKdo Air Quality IoT Starter Kit

Air Quality IoT Starter Kit consists of a Wio Link board, a gas sensor and a temperature/humidity sensor.
Wio Link is an ESP8266 based open-source Wi-Fi board designed to simplify IoT developments by offering plug-n-play modules through Grove connectors.
The TVOC/eCO2 Gas Sensor (based on Sensiron SGP30) is an indoor air quality monitoring sensor. The SGP30 is a digital multi-pixel gas sensor that can detect harmful gases through TVOC(Total Volatile Organic Compounds) and CO2eq.
The Temperature & Humidity Sensor (DHT22) is a high accuracy sensor used in indoor applications. The detecting range of this sensor is 5% RH – 99% RH, temperature range from -40°C to 80°C and its accuracy reaches up to 2% RH and 0.5°C respectively.
Setup and programming of this board can be done using Arduino IDE with the support libraries from OKdo to send the sensor data to OKdo Cloud. For more info on how to get connected to the OKdo Cloud for free, please follow the instructions at https://www.okdo.com/do-iot/

Air Quality Sensors, OKdo

Specifications
Attribute Value
Kit Classification Starter Kit
Kit Name Air Quality IoT
86 In stock for FREE next working day delivery
Price Each
£ 35.99
(exc. VAT)
£ 43.19
(inc. VAT)
Units
Per unit
1 +
£35.99
Related Products
The STA-500 is a mini-PLC starter kit from ...
Description:
The STA-500 is a mini-PLC starter kit from Barth, providing fast access to the unique graphical programming capability of the STG-500 PLC. The kit contains STG-500 mini-PLC and developing software suite miCon-L. The mini-PLC can be easily programmed, without learning any difficult programming language simply by using vivid function blocks. ...
The BLDC-GEVK evaluates the LV8907, a high performance, ...
Description:
The BLDC-GEVK evaluates the LV8907, a high performance, sensor-less three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate current for a wide range of ultra low RDS(ON) type external N-MOSFETs. The device offers a rich set of system protection ...
Controls both unipolar and bipolar stepper motors in ...
Description:
Controls both unipolar and bipolar stepper motors in open-loop or close-loop (current control) modeNo hardware changes are necessary for 8-, 6- or 4-wire stepper motors in either bipolar or unipolar configurationsSoftware to run motors in open-loop or closed-loop with full or variable micro-steppingGUI for controlling step commands, motor parameter input, ...
The PICDEM FS-USB is a demonstration and evaluation ...
Description:
The PICDEM FS-USB is a demonstration and evaluation board for the PIC18F range of Flash microcontrollers with a Full Speed USB 2.0 interface. Device pre-loaded with a USB bootloaderSupported by MPLAB ICD 2/3RS-232 (DB9) portOn board TC77 temperature Sensor with SPI interfacePotentiometer to demonstrate ADC function.