- RS Stock No.:
- 136-0818
- Mfr. Part No.:
- MIKROE-2273
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 136-0818
- Mfr. Part No.:
- MIKROE-2273
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
Thermostat click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Thermostat click includes a MAX7502 digital temperature sensor IC that can measure temperatures from -25 to +100°C with an accuracy of ±1.5°C. The click board can be used to measure environmental temperature and to directly switch cooling or heating devices, performing all the functions of a thermostat. The on-board relay can switch up to 5A at 250Vac/30Vdc. The switching function can be disabled so that the board can be used for temperature measurement only. The click board communicates with the target MCU via the mikroBUS™ I2C interface and requires a 3.3V or 5V power supply.
Temperature accuracy ±1.5°C
Relay rating 5A at 250Vac/30Vdc
3μA typical shutdown supply current
Over-temperature alarm output
On-board screw terminal connections
Relay rating 5A at 250Vac/30Vdc
3μA typical shutdown supply current
Over-temperature alarm output
On-board screw terminal connections
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
Featured Device | MAX7502 |
Kit Classification | mikroBus Click Board |
Kit Name | Thermostat Click |
- RS Stock No.:
- 136-0818
- Mfr. Part No.:
- MIKROE-2273
- Brand:
- MikroElektronika