- RS Stock No.:
- 801-8917
- Mfr. Part No.:
- 1516014
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-8917
- Mfr. Part No.:
- 1516014
- Brand:
- Phoenix Contact
Legislation and Compliance
Product Details
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.
Specifications
Attribute | Value |
---|---|
Number of Ports | 4 |
Number of Ways | 3 |
Connector Size | M8 |
Series | SACB |
Housing Material | PBT |