Brad Cable assembly, 5m
- RS Stock No.:
- 913-2244
- Mfr. Part No.:
- 1200675060
- Brand:
- Brad
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 913-2244
- Mfr. Part No.:
- 1200675060
- Brand:
- Brad
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Series | 120067 | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 5m | |
| Sheath Colour | Black | |
| Sheath Material | Polyurethane PUR | |
| Voltage Rating | 10 → 30 V dc | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Insulation Material | PUR | |
| American Wire Gauge | 22 | |
| Outer Diameter | 4.9mm | |
| Operating Temperature Range | -30 → +90 °C | |
| Maximum Operating Temperature | +90°C | |
| Conductor Material | Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Series 120067 | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Length 5m | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Voltage Rating 10 → 30 V dc | ||
Current Rating 4 A | ||
IP Rating IP67 | ||
Insulation Material PUR | ||
American Wire Gauge 22 | ||
Outer Diameter 4.9mm | ||
Operating Temperature Range -30 → +90 °C | ||
Maximum Operating Temperature +90°C | ||
Conductor Material Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
