Binder Male 5 way Snap-in 11.5mm Circular to Unterminated Sensor Actuator Cable, 2m
- RS Stock No.:
- 734-5335
- Mfr. Part No.:
- 79-9245-020-05
- Brand:
- binder
Stock information currently inaccessible
- RS Stock No.:
- 734-5335
- Mfr. Part No.:
- 79-9245-020-05
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.25 mm² | |
| Length | 2m | |
| Connector 1 | Snap-in 11.5mm Circular | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Gender | Male | |
| Connector 2 | Unterminated | |
| Voltage Rating | 63 V | |
| Current Rating | 2 A | |
| IP Rating | IP67 | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Cores 5 | ||
Cross Sectional Area 0.25 mm² | ||
Length 2m | ||
Connector 1 Snap-in 11.5mm Circular | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Gender Male | ||
Connector 2 Unterminated | ||
Voltage Rating 63 V | ||
Current Rating 2 A | ||
IP Rating IP67 | ||
American Wire Gauge 24 AWG | ||
- COO (Country of Origin):
- DE
