Murrelektronik Limited Sensor Actuator Cable, 5m
- RS Stock No.:
- 144-1247
- Mfr. Part No.:
- 7000-P6221-P060500
- Brand:
- Murrelektronik Limited
Stock information currently inaccessible
- RS Stock No.:
- 144-1247
- Mfr. Part No.:
- 7000-P6221-P060500
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 5m | |
| Voltage Rating | 630 V ac/dc | |
| Current Rating | 12 A | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Oil Resistant | Yes | |
| American Wire Gauge | 16 AWG | |
| Cable Shape | Multicore | |
| Standards Met | CSA, EN 60529, IEC 60664-1 Category I, UL | |
| Operating Temperature Range | -25 → +85 °C | |
| Outer Diameter | 7.7mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Bend Radius | 10 x 7.7 (Moving) mm, 7.5 x 7.7 (Fixing) mm | |
| Insulation Material | PP | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 | ||
Number of Cores 4 | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 5m | ||
Voltage Rating 630 V ac/dc | ||
Current Rating 12 A | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Oil Resistant Yes | ||
American Wire Gauge 16 AWG | ||
Cable Shape Multicore | ||
Standards Met CSA, EN 60529, IEC 60664-1 Category I, UL | ||
Operating Temperature Range -25 → +85 °C | ||
Outer Diameter 7.7mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Bend Radius 10 x 7.7 (Moving) mm, 7.5 x 7.7 (Fixing) mm | ||
Insulation Material PP | ||
- COO (Country of Origin):
- DE
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
