- RS Stock No.:
- 693-4820
- Mfr. Part No.:
- P-4 3MC 3X18
- Brand:
- Yahata Neji
- RS Stock No.:
- 693-4820
- Mfr. Part No.:
- P-4 3MC 3X18
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Steel + Spring Washer / Plain Washer-Incorporating P4 3MC
Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm
Specifications
Attribute | Value |
---|---|
Length | 18mm |
Thread Size | M3 |
Head Shape | Pan |
Drive Type | Cross |
Washer Type | Plain |
Standards Met | JIS B 1188 |
Material | Steel |
Related links
- M4 x 16 mmmm Steel Pan Head Sems Screw, Plain Washer
- M2.5 x 10 mmmm Steel Pan Head Sems Screw, Plain Washer
- M3 x 6 mmmm Steel Pan Head Sems Screw, Plain Washer
- M5 x 25 mmmm Steel Pan Head Sems Screw, Plain Washer
- M3 x 8 mmmm Steel Pan Head Sems Screw, Plain Washer
- M3 x 10 mmmm Steel Pan Head Sems Screw, Plain Washer
- M4 x 12 mmmm Steel Pan Head Sems Screw, Plain Washer
- M4 x 10 mmmm Steel Pan Head Sems Screw, Plain Washer