- RS Stock No.:
- 473-3647
- Mfr. Part No.:
- M5X8
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Box of 100
£5.83
(exc. VAT)
£7.00
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | £5.83 | £0.058 |
5 - 9 | £5.55 | £0.056 |
10 - 29 | £5.25 | £0.052 |
30 + | £4.90 | £0.049 |
*price indicative |
- RS Stock No.:
- 473-3647
- Mfr. Part No.:
- M5X8
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Specifications
Attribute | Value |
---|---|
Length | 8mm |
Thread Size | M5 |
Head Shape | Hex Socket Cap |
Material | Steel |
Standards Met | JIS B 1176 |
Finish | Black Oxide |
Related links
- M4 x 15 mmmm Black Oxide Steel Hex Socket Cap Head Sems Screw
- RS PRO M5 x 16 mmmm Zinc Plated Steel Pan Head Sems Screw, Spring Washer
- M5 x 25 mmmm Steel Pan Head Sems Screw, Plain Washer
- RS PRO M5 x 16 mmmm Zinc Plated Steel Pan Head Sems Screw, Plain Washer
- M4 x 8 mmmm Steel Pan Head Sems Screw, Plain Washer
- M3 x 8 mmmm Steel Pan Head Sems Screw, Plain Washer
- M5 x 12 mmmm Steel Pan Head Sems Screw, Plain Washer
- M2.6 x 8 mmmm Steel Pan Head Sems Screw, Plain Washer