Raspberry Pi Box

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

The Raspberry Pi SC0338 is a carton used to store the Raspberry Pi and its accessories or development board/kit. The Raspberry Pi is a credit-card sized mini-computer which consists of various SOC units and has in-built memory in order to perform and store various functions. Such an on-board mini-computer can be easily fitted into the carton with all the accessories which helps to protect the device from any wear and tear of the device.

Robust and super quality
Easy occupancy of all the accessories
Portable and compact

4799 In stock - FREE next working day delivery available
Price Each
£ 3.00
(exc. VAT)
£ 3.60
(inc. VAT)
Units
Per unit
1 +
£3.00
Related Products
The Raspy Play4 from Mikro Elektronika is an ...
Description:
The Raspy Play4 from Mikro Elektronika is an add-on board for the Raspberry Pi. As the Pi proves to be the choice for multimedia projects, the Raspy Play4 is perfect in helping your Pi to produce high-quality audio sound.Features & Benefits of the Raspy Play4•PCM5122 DAC for great audio performance•Built-in ...
The Google coral mini PCIe accelerator is a ...
Description:
The Google coral mini PCIe accelerator is a PCIe module that bring the edge TPU coprocessor to existing systems and product. It provide high performance ML inferencing with low power requirements. it's capable of performing 4 trillion operations per second. It used standard half-mini PCIe card It support debian Linux ...
The Creator Ci40 board from Imagination Technologies is ...
Description:
The Creator Ci40 board from Imagination Technologies is a high-performance, low-power microcomputer optimised for IoT applications. The Creator Ci40 is compatible with a wide range of GNU/Linux OS distributions, including Open Wrt, Debian and Brillo – the IoT-optimised operating system from Google. This board is also compatible with many existing ...
The Canakit Raspberry Pi 3 Model B+ is ...
Description:
The Canakit Raspberry Pi 3 Model B+ is a new age device with dual-band 2.4GHz and 5GHz wireless LAN. This gives enhanced Ethernet performance. It has power over Ethernet (Po E) capability via a separate PoE HAT. This Raspberry Pi comes with 1.4GHz 64-bit quad-core ARMv8 CPU (BCM2837B0) 1 GB ...