Maxim Integrated DS9093AG+

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Snap-in Angled Fobs

DS9093x

iButton snap-in angled fobs in various colours.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Available to back order for despatch 29/04/2020
Price Each (In a Bag of 100)
£ 0.733
(exc. VAT)
£ 0.88
(inc. VAT)
Units
Per unit
Per Bag*
100 - 200
£0.733
£73.30
300 - 400
£0.731
£73.10
500 - 900
£0.72
£72.00
1000 +
£0.592
£59.20
*price indicative
Related Products
The DS9490 series is a uniquely designed USB ...
Description:
The DS9490 series is a uniquely designed USB bridge and holder for a single F5-size i Button, with a high-speed 12 Mbps USB Interface, which supports standard and overdrive 1-wire communications. Slew-Rate-Controlled 1-wire timing and active pullup for improved 1-wire network performance. The DS9490R has a RJ11 interface for standard ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikro BUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your ...
The TTL-234X-5V-AJ and TTL-234X-3V3-AJ cables are both terminated ...
Description:
The TTL-234X-5V-AJ and TTL-234X-3V3-AJ cables are both terminated by a standard 3.5mm Audio Jack (AJ) connector. The difference between the two cables is that the TTL-234X-5V-AJ operates at +5V levels and the TTL-234X-3V3-AJ operates at +3.3V levels. On these cables the VCC power is not transferred. TTL-234X Converter Cable provides ...
The i Button is a computer chip enclosed ...
Description:
The i Button is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or ...