- RS Stock No.:
- 483-1202
- Brand:
- RS PRO
307 In stock - FREE next working day delivery available
56 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 100
£4.14
(exc. VAT)
£4.97
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £4.14 | £0.041 |
5 - 9 | £3.91 | £0.039 |
10 - 29 | £3.74 | £0.037 |
30 + | £3.47 | £0.035 |
*price indicative |
- RS Stock No.:
- 483-1202
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO Clear Passivated, Zinc Steel Pan Head Thread Forming Screw, M3 x 5 mm Long
Can't use a bolt or screw for fastening because you only have access to one side of the material? Opt for RS PRO thread forming screw. As they make their own holes, all you need to do is create a pilot hole smaller than the screw in the material, position the screw over the hole and drill into place using a screwdriver.
These screws are 5 mm long and come with M3-size threading. Case-hardened carbon-steel construction results in a tough core-build and an impact-resistant surface means the screws can be used in ductile materials like steel and aluminium. Clear passivated zinc finish helps enhance visual appeal while also ensuring superior corrosion and abrasion resistance.
The pan-head design of the screws makes them a great option for high-torque applications in metal and wood, where you could experience the problem of countersinking.
These screws are 5 mm long and come with M3-size threading. Case-hardened carbon-steel construction results in a tough core-build and an impact-resistant surface means the screws can be used in ductile materials like steel and aluminium. Clear passivated zinc finish helps enhance visual appeal while also ensuring superior corrosion and abrasion resistance.
The pan-head design of the screws makes them a great option for high-torque applications in metal and wood, where you could experience the problem of countersinking.
Features and Benefits
• Thread Forming Screw
• M3 size threading
• Case-hardened carbon steel construction for strength and durability
• Clear passivated zinc finish provides improved corrosion and abrasion resistance
• Length 5 mm
• Supplied in bags of 100
• M3 size threading
• Case-hardened carbon steel construction for strength and durability
• Clear passivated zinc finish provides improved corrosion and abrasion resistance
• Length 5 mm
• Supplied in bags of 100
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length Metric | 5mm |
Thread Size Metric | M3 |
Standards Met | DIN 7500CE |
Head Shape | Pan |
Drive Type | Pozidriv |
Finish | Bright Zinc Plated, Clear Passivated |
Material | Steel |