- RS Stock No.:
- 318-0991
- Mfr. Part No.:
- M4X12
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 100
£3.51
(exc. VAT)
£4.21
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £3.51 | £0.035 |
5 - 9 | £3.32 | £0.033 |
10 - 29 | £3.14 | £0.031 |
30 + | £2.94 | £0.029 |
*price indicative |
- RS Stock No.:
- 318-0991
- Mfr. Part No.:
- M4X12
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JIS Standard Round/Flat
Specifications
Attribute | Value |
---|---|
Length Metric | 12mm |
Thread Size Metric | M4 |
Standards Met | JIS B 1122 |
Head Shape | Pan |
Drive Type | Cross |
Material | Steel |
- RS Stock No.:
- 318-0991
- Mfr. Part No.:
- M4X12
- Brand:
- Yahata Neji
Related links
- Yahata Neji Steel Flat Head Self Tapping Screw, M4 x 12mm Long
- Yahata Neji Steel Pan Head Self Tapping Screw, M4 x 30mm Long
- RS PRO Bright Zinc Plated M4 x 10mm Long
- RS PRO Bright Zinc Plated M4 x 12mm Long
- Yahata Neji Steel Pan Head Self Tapping Screw, M5 x 16mm Long
- Yahata Neji Black M4 x 12mm
- Yahata Neji Steel Pan Head Self Tapping Screw, M5 x 35mm Long
- RS PRO Clear Passivated M5 x 12mm Long