- RS Stock No.:
- 317-7888
- Mfr. Part No.:
- M5X30
- Brand:
- Yahata Neji
30 In stock - FREE next working day delivery available
3 available from Europe for delivery within 5 working day(s).
Added
Price 1 Bag of 50
£3.51
(exc. VAT)
£4.21
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £3.51 | £0.07 |
5 - 9 | £3.33 | £0.067 |
10 - 29 | £3.15 | £0.063 |
30 + | £2.94 | £0.059 |
*price indicative |
- RS Stock No.:
- 317-7888
- Mfr. Part No.:
- M5X30
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JIS Standard Round/Flat
Specifications
Attribute | Value |
---|---|
Length Metric | 30mm |
Thread Size Metric | M5 |
Standards Met | JIS B 1122 |
Head Shape | Flat |
Drive Type | Cross |
Material | Steel |