- RS Stock No.:
- 473-3524
- Mfr. Part No.:
- M3X15
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Box of 100
£6.90
(exc. VAT)
£8.28
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | £6.90 | £0.069 |
5 - 9 | £6.56 | £0.066 |
10 - 29 | £6.22 | £0.062 |
30 + | £5.81 | £0.058 |
*price indicative |
- RS Stock No.:
- 473-3524
- Mfr. Part No.:
- M3X15
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Specifications
Attribute | Value |
---|---|
Length | 15mm |
Thread Size | M3 |
Head Shape | Hex Socket Cap |
Material | Steel |
Finish | Black Oxide |
Related links
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M3 x 8mm
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw,...
- Yahata Neji Chrome Plated Pan Steel Tamper Proof Security Screw, M3 x 5mm
- Yahata Neji Plain Pan Stainless Steel Tamper Proof Security Screw, M3 x 5mm
- Yahata Neji Black Oxide Hex Socket Cap Steel Tamper Proof Security...
- Yahata Neji Black Oxide Hex Socket Cap Steel Tamper Proof Security...
- Yahata Neji Black Oxide Hex Socket Cap Steel Tamper Proof Security...
- Yahata Neji Black Oxide Hex Socket Cap Steel Tamper Proof Security...