- RS Stock No.:
- 418-7814
- Mfr. Part No.:
- M4X8
- Brand:
- Yahata Neji
- RS Stock No.:
- 418-7814
- Mfr. Part No.:
- M4X8
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Stainless Steel + Flat Washer Combo P-3
Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Standards
JIS B 1188
Specifications
Attribute | Value |
---|---|
Length | 8mm |
Thread Size | M4 |
Head Shape | Pan |
Drive Type | Cross |
Material | Stainless Steel |
Finish | Plain |