- RS Stock No.:
- 418-7707
- Mfr. Part No.:
- M5X10
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 50
£5.19
(exc. VAT)
£6.23
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £5.19 | £0.104 |
*price indicative |
- RS Stock No.:
- 418-7707
- Mfr. Part No.:
- M5X10
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Stainless Steel + Flat Washer Combo P-4
Washer is old JIS, small size
External diameter M3 6 mm, M4 8 mm, M5 10 mm
External diameter M3 6 mm, M4 8 mm, M5 10 mm
Standards
JIS B 1188
Specifications
Attribute | Value |
---|---|
Length | 10mm |
Thread Size | M5 |
Head Shape | Pan |
Drive Type | Cross |
Material | Stainless Steel |
Finish | Plain |
- RS Stock No.:
- 418-7707
- Mfr. Part No.:
- M5X10
- Brand:
- Yahata Neji