- RS Stock No.:
- 901-1286
- Mfr. Part No.:
- SDCA10/64GB
- Brand:
- Kingston
Discontinued product
- RS Stock No.:
- 901-1286
- Mfr. Part No.:
- SDCA10/64GB
- Brand:
- Kingston
Technical Reference
Legislation and Compliance
Product Details
Kingston SDCA10 Class 10 UHS-I microSDHC Card
Kingstons SDCA10 Class 10 UHS-I (Ultra High-Speed Bus, Speed Class 1) microSDHC card delivers 90MB/s read and 45MB/s write speeds; it reads up to 9x faster and writes up to 4.5x faster than standard Class 10 microSDHC/SDXC cards. UHS-I U1 technology lets users shoot full HD video, 3D video and real-time broadcasts without interruption and capture images continuously on their phones. Higher sustained write speeds ensure video integrity by reducing stutter and faster transfers free up users time, especially when using Kingston USB 3.0 card readers
Impressive UHS-I speeds to capture pictures or record HD videos without interruption
UHS-I speeds - 90MB/s read and 45MB/s write for faster file transfer, continuous shooting and video recording
Class 10 performance when used in a non-UHS-I capable device
Flexible - when combined with the SD adapter, can be used as a full-size SDHC/SDXC card
File format - FAT32 (microSDHC 16GB-32GB), exFAT (microSDXC 64GB)
UHS-I speeds - 90MB/s read and 45MB/s write for faster file transfer, continuous shooting and video recording
Class 10 performance when used in a non-UHS-I capable device
Flexible - when combined with the SD adapter, can be used as a full-size SDHC/SDXC card
File format - FAT32 (microSDHC 16GB-32GB), exFAT (microSDXC 64GB)
MicroSD/SDHC/SDXC Cards
Specifications
Attribute | Value |
---|---|
Card Format | MicroSDXC |
Capacity | 64 GB |
Speed Class Rating | Class 10 |
Nand Type | SLC |