- RS Stock No.:
- 527-9784
- Brand:
- RS PRO
- RS Stock No.:
- 527-9784
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Silicone O-Ring, 6.07 mm Bore, 3/8 in Outer Diameter
This O-ring from RS PRO is suitable for industrial applications where you need to make an airtight seal between two working parts. It prevents contaminants such as dust and chemicals from interfering with your equipment, keeping it in good working order.
These seals are made from silicone, a very flexible material that's long-lasting and capable of handling considerable levels of pressure. Silicone is also resistant to weathering, meaning the rings won't be damaged by sunlight or air exposure. They have a broad operating temperature range that enables them to withstand extreme conditions without loss of function.
As they're non-toxic, these silicone O-rings are a good choice for use in food processing lines. Seals such as these are commonly found in general engineering as well as in the automotive and aerospace industries.
These seals are made from silicone, a very flexible material that's long-lasting and capable of handling considerable levels of pressure. Silicone is also resistant to weathering, meaning the rings won't be damaged by sunlight or air exposure. They have a broad operating temperature range that enables them to withstand extreme conditions without loss of function.
As they're non-toxic, these silicone O-rings are a good choice for use in food processing lines. Seals such as these are commonly found in general engineering as well as in the automotive and aerospace industries.
Features and Benefits
- Made from silicone
- Inside diameter of 6.07 mm
- Outside diameter of 3/8 in
- Thickness of 1.78 mm
- Operating temperature range of -60°C to +200°C
Hardness: SILICONE 60 SHORE
Specifications
Attribute | Value |
---|---|
Inside Diameter | 6.07mm |
Outside Diameter | 3/8in |
Thickness | 1.78mm |
Material | Silicone |
Type | O-Ring |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |