- RS Stock No.:
- 688-3410
- Mfr. Part No.:
- 5366 50ml
- Brand:
- Loctite
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 688-3410
- Mfr. Part No.:
- 5366 50ml
- Brand:
- Loctite
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Loctite 5366 Silicone Sealants
Loctite 5366 is a transparent silicone sealant that has been designed for your sealing and bonding needs. The one part acetoxy sealant is an ideal choice when you want to bond and protect your components that are subjected to vibration or some movement.
Features and Benefits
No mixing required
Stable under normal conditions of use and storage
Bonds and protects
Use up to 250°C
Flexible
High temperature resistance
Typical Applications
Use to join glass, metals, ceramics or plastics.
Also use the sealant for sealing ovens, water heaters, to give protection of electrical boxes and many other applications.
Specifications
Attribute | Value |
---|---|
Sealant Type | Silicone Sealant |
Colour | Transparent |
Application | Bonding |
Package Size | 50 ml |
Package Type | Cartridge |
Minimum Operating Temperature | -60°C |
Food Processing Safe | No |
Maximum Operating Temperature | +250°C |
Chemical Type | Acetoxy |
Trade Name | Loctite 5366 |
Product Form | Paste |
Operating Temperature Range | -60 → +250 °C |