Dow Corning White Acrylic Sealant Cartridge, 380 ml, Maximum of +90 °C
- RS Stock No.:
- 448-0062
- Mfr. Part No.:
- 6011079
- Brand:
- Dow Corning
View all Sealants
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 448-0062
- Mfr. Part No.:
- 6011079
- Brand:
- Dow Corning
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Acoustic and Fire Rated Sealant
Specifications
Attribute | Value |
Colour | White |
Application | Sealing |
Package Size | 380 ml |
Package Type | Cartridge |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | Maximum of +90 °C |
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
