- RS Stock No.:
- 915-9710
- Mfr. Part No.:
- Resin bag Scotchcast 40 426 g
- Brand:
- 3M
- RS Stock No.:
- 915-9710
- Mfr. Part No.:
- Resin bag Scotchcast 40 426 g
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
3M Electrical Scotchcast Resin 40
Scotchcast resin 40 is designed for the electrical insulation and mechanical protection of electrical cable joints. Resin 40 is non-filled two component polyurethane which cures at room temperature. Once the resin has cured it is impact resistant and durable against moisture and atmospheric corrosion. Scotchcast 40 is classified as low voltage insulation water curable according to Cenelec HD 631.1 S2 standard.
FEATURES:
Good adhesion on metals and various plastics
Hydrophobic behaviour during the curing stage
Excellent hydrolytic stability
Available with a closed mix and pour delivery system
Low exothermic reaction temperature
High performance insulating resin in bag package for low voltage cables connection insulation and mechanical protection up to 1 KV
Hydrophobic polyurethane resin
Fast and clean use thanks to the integrated spout
Guarantees the highest grade of electrical insulation for professional application
RoHS and REACH compliant
For continuous use up to 110°C
Single two-part bag pack
Bag opener included in the package
APPLICATION:
Mechanical protection and electrical insulation of low voltage electrical joints installed for indoor and outdoor, underground and submerged application.
STORAGE:
Resin 40 has a shelf life of at least 36 months when stored between 10°C and 40°C. Each of the products carries an expiration date on the label.
Good adhesion on metals and various plastics
Hydrophobic behaviour during the curing stage
Excellent hydrolytic stability
Available with a closed mix and pour delivery system
Low exothermic reaction temperature
High performance insulating resin in bag package for low voltage cables connection insulation and mechanical protection up to 1 KV
Hydrophobic polyurethane resin
Fast and clean use thanks to the integrated spout
Guarantees the highest grade of electrical insulation for professional application
RoHS and REACH compliant
For continuous use up to 110°C
Single two-part bag pack
Bag opener included in the package
APPLICATION:
Mechanical protection and electrical insulation of low voltage electrical joints installed for indoor and outdoor, underground and submerged application.
STORAGE:
Resin 40 has a shelf life of at least 36 months when stored between 10°C and 40°C. Each of the products carries an expiration date on the label.
Approvals
The 40 Resin is in compliance to EU directive 2002/95/EC (RoHS) and EU regulation
1907/2007/EC (REACH)
1907/2007/EC (REACH)
Specifications
Attribute | Value |
---|---|
Trade Name | Scotchcast 40 |
Hardness | 56 Shore D |
Related links
- Potting Compounds
- 3M Re-enterable Scotchcast Resin 8882 385ml Flexible Potting and...
- 3M Re-enterable Scotchcast Resin 8882 90ml Transparent Flexible...
- 3M Re-enterable Scotchcast Resin 8882 659ml Potting Compound 659 ml
- 3M Re-enterable Scotchcast Resin 8882 292ml Flexible Potting and...
- 3M Resin bag Scotchcast 40 120 g Flexible Potting and...
- MECATRACTION STICKGEL Flexible Potting and Encapsulating Compound
- Raytech Bar Potting Compound