RS PRO Gun Dispenser Sealant Gun for 1500ml Cartridges

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS Pro Cordless Glue Dispensers

The RS Pro cordless glue dispensers are user-friendly by being lightweight and durable. The hand operated dispenser dispenses two component adhesives easily and quickly with up to a 950 lb (430 kg) force. The dispenser gun uses an 18 V Lithium Ion battery giving you a longer run time and lowering your running costs.

Features and Benefits

Portable dispensing
Lightweight
Fuel gauge displays battery charge level clearly
Lock switch
Full charge in approximately 30 min

Specifications
Attribute Value
Type Gun Dispenser
Supported Package Type Cartridge
Supported Package Size 1500ml
Available to back order for despatch 26/05/2020
Price Each
£ 357.94
(exc. VAT)
£ 429.53
(inc. VAT)
Units
Per unit
1 +
£357.94
Related Products
The 8DG-50-1-1 is a dispensing gun, made of ...
Description:
The 8DG-50-1-1 is a dispensing gun, made of solid plastic, for use with dual cartridge systems. It features an easy snap in / snap out cartridge insertion system that facilitates cartridge installation in seconds. The trigger activated control provides a steady increment flow of hardener and resin through an optional ...
The 8DG-450-2-1 is a manual dispensing gun made ...
Description:
The 8DG-450-2-1 is a manual dispensing gun made of a solid plastic casing and steel piston arms, for use with 450mL 2:1 dual cartridge systems. It features an easy slide in / slide out cartridge insertion system that facilitates cartridge installation in seconds. The trigger activated control provides a steady ...
A rubber toughened, high viscosity, non-corrosive, structural adhesive. ...
Description:
A rubber toughened, high viscosity, non-corrosive, structural adhesive. Formulated for superior peel, impact and fatigue resistance and is suitable for use on metals, thermoset plastics and structural parts. Working time 25 minutes, handling strength 4 to 5 hours Tensile shear strength 17.24N/mm2High viscosity for increased gap filling Available in 1:1 ...
This Twist-n-Mix Glue Gun from 3M is particularly ...
Description:
This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments. The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply set up the cartridge and nozzle and press the trigger ...