- RS Stock No.:
- 405-4922
- Mfr. Part No.:
- 297776
- Brand:
- Henkel
Discontinued product
- RS Stock No.:
- 405-4922
- Mfr. Part No.:
- 297776
- Brand:
- Henkel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Super folding mastic application gun
This folding application gun has been especially designed for easy application of all standard cartridge mastics and for ensuring a perfect seal.
Non-drip: no flow of mastic when the pressure is released.
Folding handle: exclusive system allows the gun to be stored away in a tool box.
Very tough: made of a flexible material resistant to impacts and wear and tear.
Extremely lightweight: plastic material, comfort grip, easy to use.
Non-drip: no flow of mastic when the pressure is released.
Folding handle: exclusive system allows the gun to be stored away in a tool box.
Very tough: made of a flexible material resistant to impacts and wear and tear.
Extremely lightweight: plastic material, comfort grip, easy to use.
Specifications
Attribute | Value |
---|---|
Type | Manual |