![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 750-4786 | ||||||||||||||||||||||
Product description: | Verbatim 8 GB MicroSDHC Micro SD Card | ||||||||||||||||||||||
Manufacturer/Brand: | Verbatim | ||||||||||||||||||||||
Manufacturer's part number: | 44004 | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
750-4786 | |
Verbatim 8 GB MicroSDHC Micro SD Card | |
Verbatim | |
44004 |
Date | Dec 13, 2019 |
The Verbatim Class 4 microSDHC Memory Card is currently the smallest size available. Designed especially for mobile phones, it can also be used in compatible GPS, MP3, PDA and digital camera devices. It consumes hardly any power, allowing this micro device to be economical with your battery.
This memory card can fit into any model with a SDHC slot when used with the SD adaptor. It contains the very newest copyright management technology to ensure legal transfer of digital assets, such as multimedia files, over computer networks or for personal use. The Class 4 specification indicates a minimum data transfer speed of 4MB/Sec.
Attribute | Value |
---|---|
Card Format | MicroSDHC |
Capacity | 8 GB |
Speed Class Rating | Class 4 |