Hirose DX Series, Male 80 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Plug In, Quick Latch

  • RS Stock No. 162-5701
  • Mfr. Part No. DX10-80S(50)
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Hirose original 1.27mm pitch High-Density I/O connectors

1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available

Specifications
Attribute Value
Gender Male
Number of Contacts 80
Body Orientation Right Angle
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Gold
Housing Material PBT
Pitch 1.27mm
Current Rating 500mA
Voltage Rating 300 V
Latch Type Quick Latch
Termination Method Plug In
Series DX
Length 71.5mm
Width 18.3mm
Maximum Operating Temperature +85°C
Depth 10.5mm
Minimum Operating Temperature -55°C
14 In stock for delivery within 5 working days
Price Each
£ 10.61
(exc. VAT)
£ 12.73
(inc. VAT)
Units
Per unit
1 - 4
£10.61
5 - 9
£10.08
10 +
£9.64
Not available for guaranteed pre 9am/10am delivery
Related Products
PCI PCB mount card edge connectors with a ...
Description:
PCI PCB mount card edge connectors with a 1.27mm pitch. These PCI PCB mount card edge connectors are available with a 32 bit or 64 bit (stock numbers 745-5703 and 864-3829) bus width and are made from white thermoplastic with hold down pylons to aid PCB retention (stock numbers 745-5703 ...
1.27mm MECF series PCB micro edge card sockets ...
Description:
1.27mm MECF series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 1.27mm MECF series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and ...
CompactFlash card header connectors with a 1.27 mm ...
Description:
CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors are right angle SMT mounting with retention features for a ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 termination grid0.02 inch diameter copper termination tailsHorizontal narrow profile, right ...