• RS Stock No. 738-3548
  • Brand Wera
  • Mfr. Part No. 05030070001 1550 ESD PH 3 x 150 mm
Wera
Wera 150 mm ESD Screwdriver, Phillips PH3 Tip, Bi-material
Product Details

1550 Kraftform Phillips Screwdriver

Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle.

For use with Phillips screws
Chrome plated blade
Black finish

Individual Anti-Static Screwdrivers

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Tip TypePhillips
Tip SizePH3
Screwdriver TypeESD
Blade Length150 mm
Overall Length262 mm
Handle MaterialBi-material
ESD SafeYes
Blade FinishChrome
Select all
Customer reviews

Add a review - Log In

Discontinued product
Alternative
Wiha Tools 150 mm Chrome Vanadium Molybdenum Steel Screwdriver, Phillips PH3 Tip, Bi-material
Compare alternative
Technical Reference
RoHS Status: Exempt
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 738-3548
    Description Wera 150 mm ESD Screwdriver, Phillips PH3 Tip, Bi-material
    Manufacturer/Brand: Wera
    Mfr. Part No. 05030070001 1550 ESD PH 3 x 150 mm
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201