- RS Stock No.:
- 660-8332
- Mfr. Part No.:
- 33007
- Brand:
- Wiha
3 In stock - FREE next working day delivery available
58 available from Europe for delivery within 1 working day(s).
Added
Price Each
£34.56
(exc. VAT)
£41.47
(inc. VAT)
Units | Per unit |
1 + | £34.56 |
- RS Stock No.:
- 660-8332
- Mfr. Part No.:
- 33007
- Brand:
- Wiha
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wiha, bit holder
Bit holder with blade made of chrome vanadium steel
380-6 - 1/4" magazine bit holder magnetic, with power-grip handle, snap-lock and rotary cap, including 6 bits, slot 4.5; 6 and 8 mm; Phillips PH1, PH2 and PH3
384 - 1/4" Magnetic bit holder with SoftFinish® grip
386 - 1/4" bit holder with flexible shaft made of wire mesh encased in plastic, SoftFinish® grip, rust-free bit receptacle with snap ring
380-6 - 1/4" magazine bit holder magnetic, with power-grip handle, snap-lock and rotary cap, including 6 bits, slot 4.5; 6 and 8 mm; Phillips PH1, PH2 and PH3
384 - 1/4" Magnetic bit holder with SoftFinish® grip
386 - 1/4" bit holder with flexible shaft made of wire mesh encased in plastic, SoftFinish® grip, rust-free bit receptacle with snap ring
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Standard Screwdriver Set |
Number of Pieces | 8 |
Tip Type | Phillips; Pozidriv; Slotted; Torx |
Tip Size | Slotted: 6.5 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ2; Torx: T15; T20; T25 |