- RS Stock No.:
- 287-8372
- Mfr. Part No.:
- 07637
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 287-8372
- Mfr. Part No.:
- 07637
- Brand:
- Wiha Tools
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ESD slot screwdriver, 272 range
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Flat |
Tip Size | 3 mm |
Blade Length | 50 mm |
Overall Length | 145 mm |
ESD Safe | Yes |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Chrome |