SAM Slotted Engineers Screwdriver Torx 9 Tip
4 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 209-4692
- Mfr. Part No.:
- TA-9X75
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Units | Per unit |
1 + | £3.25 |
Attribute | Value |
Tip Type | Slotted |
Tip Size | Torx 9 |
Screwdriver Type | Engineers |
VDE/1000V Approved | No |
Blade Length | 75 mm |
Overall Length | 147.8 mm |