- RS Stock No.:
- 188-4001
- Mfr. Part No.:
- AMJ
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 188-4001
- Mfr. Part No.:
- AMJ
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Length with blade: 150 mm.
Supplied with 3 blades for slotted-head screws, diam. 3.5 - 4 - 5.5 mm, stored in the handle.
Finish: polished chromed.
Supplied with 3 blades for slotted-head screws, diam. 3.5 - 4 - 5.5 mm, stored in the handle.
Finish: polished chromed.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Standard Screwdriver Set |
Tip Type | Slotted |
Tip Size | 3.5 mm, 4 mm, 5.5 mm |