- RS Stock No.:
- 188-3793
- Mfr. Part No.:
- APZ.C
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 188-3793
- Mfr. Part No.:
- APZ.C
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
A different head at each end.
For use in confined space.
Finish: chromed.
For use in confined space.
Finish: chromed.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Phillips |
Tip Size | PH3, PH4 |
Blade Length | 22 mm |
Overall Length | 205 mm |
Blade Finish | Chrome |