- RS Stock No.:
- 187-6978
- Mfr. Part No.:
- BE-9881I
- Brand:
- Bahco
- RS Stock No.:
- 187-6978
- Mfr. Part No.:
- BE-9881I
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ERGO™ stainless steel screwdriver set, 6 pcs
For slotted and Phillips head screws
In cardboard box
For slotted and Phillips head screws
In cardboard box
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Tip Type | Phillips; Slotted |
Tip Size | Phillips:PH1, PH2, Slotted:3 x 0.5 mm, 4 x 0.8 mm, 5 x 1 mm, 6.5 x 1.2 mm |
Related links
- Bahco Phillips; Slotted Screwdriver Set, 6-Piece
- Bahco Phillips; Slotted Insulated Screwdriver Set, 6-Piece
- Bahco Phillips; Slotted Interchangeable Insulated Screwdriver Set, 7-Piece
- Bahco Phillips; Pozidriv; Slotted Screwdriver Set, 6-Piece
- Bahco Pozidriv; Slotted Screwdriver Set
- Gedore Phillips; Slotted Screwdriver Set, 10-Piece
- Bahco Phillips; Slotted Precision Screwdriver Set, 6-Piece
- Bahco Phillips; Slotted Insulated Screwdriver Set, 7-Piece