RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

RS PRO Hex Standard Screwdriver 5 mm Tip


209 In stock - FREE next working day delivery available
Add to Basket

Price Each

£4.21

(exc. VAT)

£5.05

(inc. VAT)

Units

Added

RS Stock No.:
136-7211
Brand:
RS PRO

RoHS Status: Not Applicable

COO (Country of Origin):
TW
UnitsPer unit
1 +£4.21

RS Pro Hex Ball Screwdrivers


RS Pro hex ball screwdrivers, offer precision, excellent comfort and control. Made from Alloy steel, designed with high torque coefficient and Ergonomic handle.


Features and Benefits


• Ergonomic and soft material handle
• High torque coefficient prevents the screwdriver from breaking

• PP and TPV materials of handle provide grip and protection against chemicals, oils and solvents.

• Blade made of special high-quality SVCM alloy steel

• Round shank with hex ball

• Satin chrome or chrome plating

• Screw symbol and tip size markings on the handle


RS Pro Hex Ball Screwdrivers Options


• 2 x 75 mm - RS Stock no: 136-7207
• 2.5 x 75 mm - RS Stock no: 136-7208

• 3 x 100 mm - RS Stock no: 136-7209

• 4 x 100 mm - RS Stock no: 136-7210

• 5 x 100 mm - RS Stock no: 136-7211

• 6 x 125 mm - RS Stock no: 136-7212

• 8 x 150 mm - RS Stock no: 136-7213

• 10 x 200 mm - RS Stock no: 136-7214


AttributeValue
Tip TypeHex
Tip Size5 mm
Screwdriver TypeStandard
Blade Length100 mm
Handle MaterialPP, TPV
Blade MaterialAlloy Steel