Wiha Tools Torx Precision Screwdriver T7 Tip
Available to back order for despatch when stock is available
Added
- RS Stock No.:
- 136-7163
- Mfr. Part No.:
- 00568
- Brand:
- Wiha Tools
Units | Per unit |
1 + | £7.75 |
PicoFinish TORX Precision Screwdriver
Features and Benefits
Product Application Information
Attribute | Value |
Tip Type | Torx |
Tip Size | T7 |
Screwdriver Type | Precision |
Blade Length | 40 mm |
Overall Length | 140 mm |
Blade Material | Chrome Molybdenum Steel |