- RS Stock No.:
- 127-1286
- Mfr. Part No.:
- 347743
- Brand:
- Wera
- RS Stock No.:
- 127-1286
- Mfr. Part No.:
- 347743
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Features & Benefits:
- Ductile and tempered high-quality bit material reduces the danger of the blade from splintering or breaking, even under force.
- A precisely-focussed laser creates a sharp-edged surface on the tip of the screwdriver, resulting in an edge hardness of up to 1000 HV 0.3. These Lasertips bite into the screw head, preventing slips from the recess during use.
- Wera Lasertips reduce the contact pressure required and boosts pressure transfer, meaning less user effort is required. Screwdriving becomes easier and safer.
- Take It Easy tool finder identification marks, with colour coding according to size and profile.
- Handles have coloured soft zones. Which provide high frictional resistance for the transfer of forces, and harder sections that prevent the hand sticking to the handle and allow for quick repositioning when required.
- The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.
- As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.
- The hexagonal non-roll design prevents tools rolling away in a work environment.
- Tested at -40°C to guarantee safety in even extreme conditions.
Typical Applications
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
- Mechanical and industrial production
- Electrical or engineering work & repairs
- Woodworking/carpentry/furniture assembly
- Fastening wood to metal
- General maintenance
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
- Electronics repairs
- Opening consoles - Xbox/ PlayStation
- Opening Mobile phones
- Opening MacBooks
FAQs
Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether youre assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.
355 PZ Screwdriver for Pozidriv screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
Specifications
Attribute | Value |
---|---|
Tip Type | Pozidriv |
Tip Size | PZ2 |
Blade Length | 250 mm |
Overall Length | 355 mm |
Blade Finish | Chrome |