Bahco Slotted Standard Screwdriver 0.8 x 4 mm Tip

  • RS Stock No. 124-6131
  • Mfr. Part No. TAHBE-8040
  • Brand Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

Bahco Slotted Screwdrivers - TAH Series

Bahco slotted screwdrivers developed according to the scientific ERGO™ process, with a chrome plated steel alloy blade.

Features and Benefits

Three component handle, for maximum user comfort and force transmission
High performance alloy steel
Chrome plated and entirely hardened
Black finish tip for higher accuracy
Ready to Work at Height
ISO 2380 / DIN 5264

Specifications
Attribute Value
Tip Type Slotted
Tip Size 0.8 x 4 mm
Screwdriver Type Standard
Blade Length 100 mm
Overall Length 222 mm
Height Safe Yes
Discontinued product