- RS Stock No.:
- 913-9517
- Mfr. Part No.:
- 81180
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 913-9517
- Mfr. Part No.:
- 81180
- Brand:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 81180 10 Piece 1/4 Inch Drive Slotted/Phillips® Bit Driver Set
10 Piece 1/4 Inch Drive Slotted/Phillips® Bit Driver Set
Features and Benefits
Short overall length provides better access in tight spaces
S2 steel for strength and durability
Hard stamped size markings
Satin finish for corrosion protection and simple cleaning
Compact design provides additional access compared to standard bit sockets
Includes socket rail for storage and organization
Set Piece Count: 10
Contents: #1 #2 #3 #4 3.5mm 4mm 5.5mm 8mm 10mm 12mm
Drive Type: Slotted/Phillips®
Finish: Satin Chrome
Material: Alloy Steel
S2 steel for strength and durability
Hard stamped size markings
Satin finish for corrosion protection and simple cleaning
Compact design provides additional access compared to standard bit sockets
Includes socket rail for storage and organization
Set Piece Count: 10
Contents: #1 #2 #3 #4 3.5mm 4mm 5.5mm 8mm 10mm 12mm
Drive Type: Slotted/Phillips®
Finish: Satin Chrome
Material: Alloy Steel
Specifications
Attribute | Value |
---|---|
Head Type | Phillips, Slotted |
Type | Driver Bit Set |
Size | PH1, PH2, PH3, PH4, SL3.5, SL4, SL5.5, SL8, SL10, SL12 |
Number of Pieces | 10 |
Material | S2 Steel |
- RS Stock No.:
- 913-9517
- Mfr. Part No.:
- 81180
- Brand:
- GearWrench
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW