Wurth Elektronik, Brass Screw Terminal

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifications
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Available to back order for despatch 05/05/2020
Price Each (In a Box of 250)
£ 2.123
(exc. VAT)
£ 2.548
(inc. VAT)
Units
Per unit
Per Box*
250 +
£2.123
£530.75
*price indicative
Related Products
WR-TBL 5081 series PCB SMT mount terminal blocks ...
Description:
WR-TBL 5081 series PCB SMT mount terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2 screw and tin plated brass clamp. The housings of ...
WR-TBL 211 series 5mm pitch PCB terminal block ...
Description:
WR-TBL 211 series 5mm pitch PCB terminal block connectors with a 45° wire entry, side interlocking and a 15.5mm height. These 211 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of AWG 24-12 and have a green UL94-V0 PA66 insulator and ...
WR-TBL 213 series 5mm pitch PCB terminal block ...
Description:
WR-TBL 213 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 213 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of AWG 26-16 and have green UL94-V0 PA66 insulators and tin plated brass contacts. ...
WR-TBL 2141 series 3.5mm pitch PCB terminal block ...
Description:
WR-TBL 2141 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 2141 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 24-16 and have green UL94-V0 PA66 insulators and brass contacts.