- RS Stock No.:
- 693-4899
- Mfr. Part No.:
- P-4 3MC M2.5/M2.6/M3 KIT
- Brand:
- Yahata Neji
Discontinued product
- RS Stock No.:
- 693-4899
- Mfr. Part No.:
- P-4 3MC M2.5/M2.6/M3 KIT
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Spring-washer and flat-washer assembly P-4 3MC kit
Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm
Specifications
Attribute | Value |
---|---|
Number of Pieces | 1800 |
Screw/Bolt Type | Sems Screw |
Head Shape | Pan |
Screw/Bolts Lengths | 5 → 20mm |
Thread Size | M2.5, M2.6, M3 |
Material | Steel |
Finish | Chrome Plated |
Screw/Bolt Length Longest | 20mm |
Screw/Bolt Length Shortest | 5mm |
- RS Stock No.:
- 693-4899
- Mfr. Part No.:
- P-4 3MC M2.5/M2.6/M3 KIT
- Brand:
- Yahata Neji