Vikan Plastic Scraper

  • RS Stock No. 188-9768
  • Mfr. Part No. 701299
  • Brand Vikan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

This fully-moulded, metal-detectable Mixer features a small blade and a long handle. Suitable for stirring food ingredients in large pots and vats. Small holes allow ingredients to pass through the stirrer blade and ease stirring. Metal detection can be confirmed using a test kit (111199).

Specifications
Attribute Value
Type Mixer
Material Plastic
Food Processing Safe Yes
2 In stock - FREE next working day delivery available
Price Each
£ 65.00
(exc. VAT)
£ 78.00
(inc. VAT)
Units
Per unit
1 +
£65.00
Related Products
Table and floor scraper with stainless steel blade. ...
Description:
Table and floor scraper with stainless steel blade. This scraper is suitable for removing stubborn food debris from floors and other surfaces. Can be used with any handle from the Vikan colour coded range.
Remove stubborn food debris from floors and other ...
Description:
Remove stubborn food debris from floors and other surfaces with this Table and Floor Scraper. Features a stainless-steel blade and can be used with any Vikan handle.
Suitable for loosening stubborn dirt like pastry, chocolate, ...
Description:
Suitable for loosening stubborn dirt like pastry, chocolate, burnt on food, etc. on smooth surfaces. The nylon blade is a good alternative to a stainless steel blade and can be used on sensitive surfaces to avoid scratches on equipment and sensitive conveyor belts. The hard blade can withstand hot surfaces ...
Ergonomically designed for extra comfort, this hand scraper ...
Description:
Ergonomically designed for extra comfort, this hand scraper is ideal for cleaning all kinds of kitchen food preparation surfaces.