RS PRO Blue Scouring Pad 140 mm x 100mm x 100 mm, for Cleaning Use
- RS Stock No.:
- 785-967
- Brand:
- RS PRO
Image representative of range
Subtotal (1 box of 10 units)*
£110.44
(exc. VAT)
£132.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £110.44 | £11.044 |
*price indicative
- RS Stock No.:
- 785-967
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Scouring Pad | |
| Sub Type | Padholder | |
| Colour | Blue | |
| Application | Cleaning | |
| Height | 100mm | |
| Length | 140mm | |
| Width | 100mm | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Scouring Pad | ||
Sub Type Padholder | ||
Colour Blue | ||
Application Cleaning | ||
Height 100mm | ||
Length 140mm | ||
Width 100mm | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO Pad Holder provides a safe and efficient solution for maintaining industrial cooking equipment. Constructed from heat-resistant polypropylene, this tool allows for the effective scrubbing of griddles and hot plates without risking burns.
Compatible with griddle screens and scourers
Prevents direct contact with hot surfaces
Durable blue plastic construction
Compact 140mm by 100mm dimensions
Related links
- RS PRO Blue Scouring Pad 140 mm x 100mm x 100 mm, for Cleaning Use
- Robert Scott Blue Scouring Pad 140 mm x 100mm x 100 mm, for Cleaning Use
- Robert Scott Brown Scourer 140 mm x 100mm x 100 mm, for Cleaning Use
- Saul D Blue Scouring Pad 230 mm x 150 mm, for Dishwashing Use
- 3M Grey Abrasive Hand Pad 200 mm x 100mm x, for Cleaning Use
- 3M Red Abrasive Hand Pad 228 mm x 100mm x, for Cleaning Use
- Harrison Wipes Blue Scouring Pad 230 mm x 150mm x 150 mm
- RS PRO Black Scourer 140 mm x 100mm x 5 mm Grease Use


