onsemi 150V 10A, Dual Schottky Diode, 3-Pin TO-220FP MBRF10H150CTG
- RS Stock No.:
- 781-5773
- Mfr. Part No.:
- MBRF10H150CTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-5773
- Mfr. Part No.:
- MBRF10H150CTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 850mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 850mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
