onsemi 60V 15A, Dual Schottky Diode, 3-Pin I2PAK (TO-262) MBRB30H60CT-1G
- RS Stock No.:
- 781-5733
- Mfr. Part No.:
- MBRB30H60CT-1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-5733
- Mfr. Part No.:
- MBRB30H60CT-1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | I2PAK (TO-262) | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 620mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 260A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type I2PAK (TO-262) | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 620mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 260A | ||
