- RS Stock No.:
- 751-3320
- Mfr. Part No.:
- BAS40TW-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-3320
- Mfr. Part No.:
- BAS40TW-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-363 (SC-88) |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Isolated |
Diode Type | Schottky |
Pin Count | 6 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 3 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 5ns |
Peak Non-Repetitive Forward Surge Current | 600mA |
- RS Stock No.:
- 751-3320
- Mfr. Part No.:
- BAS40TW-7-F
- Brand:
- DiodesZetex