Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Taiwan Semi 50V 2A, Schottky Diode, 2-Pin DO-214AA SS25 R4
RS Stock No.:
743-6024
Mfr. Part No.:
SS25 R4
Brand:
Taiwan Semiconductor
View this category
Discontinued product
RS Stock No.:
743-6024
Mfr. Part No.:
SS25 R4
Brand:
Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
SS22 - SS215 2.0A Surface Mount Schottky Barrier Rectifiers
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Attribute
Value
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
50V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
700mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
50A