Taiwan Semi 45V 16A, Schottky Diode, 3-Pin D2PAK MBRS1645 RN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
743-5942
Mfr. Part No.:
MBRS1645 RN
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

630mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
CN