Vishay 80V 8A, Schottky Diode, 3-Pin D2PAK VS-8TQ080SPBF
- RS Stock No.:
- 543-1437
- Mfr. Part No.:
- VS-8TQ080SPBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 543-1437
- Mfr. Part No.:
- VS-8TQ080SPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 850A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 850A | ||
